Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F2213/32-RD103

Alpha Wire

FIT-221 3/32" - Red - 25x4ft/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-221 3/32" - Red - 25x4ft/Pkg
Search Keywords: F221332RD103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F2213/32-RD103
  • Alias/AKA:
    FIT2213/32-RED-25X4
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 376 Feet
Ships today, if you order in
Manufacturer Stock:
2 Feet can ship
Minimum Order:
100 Feet
Order Increment:
100 Feet
19 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
100
$0.579
200
$0.521
400
$0.469
800 +
$0.422
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5