Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F22111/2-YL105

Alpha Wire

FIT-221 1-1/2"YELLOW - 5x4ft/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-221 1-1/2"YELLOW - 5x4ft/Pkg
Search Keywords: F221112YL105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F22111/2-YL105
  • Alias/AKA:
    FIT22111/2-YELLOW-5X4
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116 Feet
Can Ship immediately
Manufacturer Stock:
4 Feet can ship
Minimum Order:
20 Feet
Order Increment:
20 Feet
19 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
20
$8.44
40
$8.02
80
$7.62
160 +
$7.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5