Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
No Color 36 yds/Spool
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
RECEPT,SZ 17-16 CPC
LC Connector - Outside Cable Diameter 1.6 to 2 mm - Bag - Singlemode - Duplex - Tight Jack...
Backshell 180° Steel
Ferrule - sleeve length: 6 mm - length: 10.5 mm - color: turquoise
Lug Terminal 10-14AWG 21.59mm 9.65mm Electro-Tin