Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Multi-Conductor Cable Modified Polyphenylene Ether 2 Conductors 24AWG 2.54mm 600VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 30.0µin (0.76µm) Gold Contact Fi...
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 10 Ways - 3 mm - Micro MATE-N-L...
Gold Flash plated Socket Contact, Wire range mm2, 0.14 - 0.25, wire Size, 26-24 AWG, Insu...
Shrink Boot Adapters 180° 10 Shell Size Nickel Aluminum