Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6458-BLACK-100

Alpha Wire

Coaxial Cable 18AWG Bare Copper Black 300VAC - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Coaxial Cable 18AWG Bare Copper Black 300VAC - 30.48m (100ft)/Spool
Search Keywords: 6458BLACK100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6458-BLACK-100
  • Alias/AKA:
    6458-BK005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    30.48 m
  • Family:
    6458
  • Type:
    Coaxial Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
1
$147.64
5
$136.63
10
$130.77
25
$125.40
50
$122.05
75
$120.22
100 +
$118.42
Click for Quote
Log in to unlock special pricing