Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5953-OR001

Alpha Wire

Hook-up Wire 26AWG 0.68mm Solid Silver Plated Copper - Orange - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 26AWG 0.68mm Solid Silver Plated Copper - Orange - 304.8m (1000ft)/Spool
Search Keywords: 5953OR001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5953-OR001
  • Alias/AKA:
    5953-ORANGE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    26 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Solid Silver Plated Copper
  • Cable Diameter:
    0.68 mm
  • Maximum Voltage Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Color:
    Orange
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
18 Weeks can ship 3/21/25
Backorder
Qty
Unit Price
1
$767.94
3
$756.42
5
$737.23
10 +
$726.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5