Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3583/10-MC005

Alpha Wire

Flat Cable 10 Conductors 1.27mm 28AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable 10 Conductors 1.27mm 28AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords: 358310MC005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3583/10-MC005
  • Alias/AKA:
    3583/10-MULTICLR-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Flat Cable
  • Number of Conductors:
    10
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$289.53
3
$286.63
5
$269.50
10
$260.90
20 +
$258.29
Click for Quote
Log in to unlock special pricing