Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3580/9-SL005

Alpha Wire

Flat Cable Polyvinyl Chloride 9 Conductors 28AWG 300VAC Gray/Red Stripe - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable Polyvinyl Chloride 9 Conductors 28AWG 300VAC Gray/Red Stripe - 30.48m (100ft)/Spool
Search Keywords: 35809SL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3580/9-SL005
  • Alias/AKA:
    3580/9-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Jacket Material:
    Polyvinyl Chloride
  • Type:
    Flat Cable
  • Number of Conductors:
    9
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$96.29
5
$88.88
10
$86.22
20
$82.51
50
$79.09
100
$77.90
250 +
$75.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5