Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3580/50-SL005

Alpha Wire

Flat Cable Polyvinyl Chloride 50 Conductors 28AWG 300VAC Gray/Red Stripe - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable Polyvinyl Chloride 50 Conductors 28AWG 300VAC Gray/Red Stripe - 30.48m (100ft)/Spool
Search Keywords: 358050SL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3580/50-SL005
  • Alias/AKA:
    3580/50-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Jacket Material:
    Polyvinyl Chloride
  • Type:
    Flat Cable
  • Number of Conductors:
    50
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
92 can ship
MOQ for out of Stock Qty:
3
ADD TO CART
Qty
Unit Price
1
$975.78
3
$869.46
5
$856.42
8
$843.57
10 +
$830.92
Click for Quote
Log in to unlock special pricing