Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3201-SL001

Alpha Wire

Multiconductor Cable 2 Conductors 26AWG 3.91mm Tinned Copper - Slate - 600VAC - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multiconductor Cable 2 Conductors 26AWG 3.91mm Tinned Copper - Slate - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 3201SL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3201-SL001
  • Alias/AKA:
    3201-SLATE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Size:
    26 AWG
  • Bunch Stranding:
    7x34
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.91 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
1 can ship
22 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
€2,203.600
3
€2,181.560
5 +
€2,159.750
Click for Quote
Log in to unlock special pricing