Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

295-SV001

Alpha Wire

Hook-up Wire 16AWG 1.3mm Tinned Copper Silver - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 16AWG 1.3mm Tinned Copper Silver - 304.8m (1000ft)/Spool
Search Keywords: 295SV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    295-SV001
  • Alias/AKA:
    295-SILVER-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    US
  • ECCN:
    EAR99
  • Size:
    16 AWG
  • Bunch Stranding:
    N/A
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.3 mm
  • Maximum Voltage Rating:
    N/A
  • Operating Temperature:
    N/A
  • Color:
    Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
5 can ship
6 Weeks can ship 9/18/24
ADD TO CART
Qty
Unit Price
1
$1,210.66
3
$1,160.52
5
$1,143.11
10 +
$1,125.96
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
1