Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2468-SL001

Alpha Wire

Multiconductor Cable 2 Conductors 25AWG 4.62mm Tinned Copper - Slate - 400VAC - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Multiconductor Cable 2 Conductors 25AWG 4.62mm Tinned Copper - Slate - 400VAC - 304.8m (1000ft)/Spool
Search Keywords: 2468SL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2468-SL001
  • Alias/AKA:
    2468-SLATE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Multiconductor Cable
  • Jacket Material:
    Polyvinyl Chloride
  • Shield Type:
    Aluminum/Mylar Tape
  • Cable Diameter:
    4.62 mm
  • Color:
    Slate
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Bunch Stranding:
    (3x33)/(4x33)
  • Impedance:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5