Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1553-BLUE-100

Alpha Wire

Hook-up Wire 20AWG 1.72mm Tinned Copper - Blue - 1000V - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 20AWG 1.72mm Tinned Copper - Blue - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1553BLUE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1553-BLUE-100
  • Alias/AKA:
    1553-BL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • ECCN:
    EAR99
  • Size:
    20 AWG
  • Bunch Stranding:
    10x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.72 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
10 Weeks can ship 10/29/24
ADD TO CART
Qty
Unit Price
1
$53.00
5
$47.64
10
$46.31
25
$44.46
50
$42.77
100
$41.71
250 +
$41.09
Click for Quote
Log in to unlock special pricing