Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1551-WU005

Alpha Wire

Hook-up Wire 22AWG 1.63mm Tinned Copper - White/Blue - 1000V - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 22AWG 1.63mm Tinned Copper - White/Blue - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1551WU005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1551-WU005
  • Alias/AKA:
    1551-WH/BLUE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • COO:
    US
  • ECCN:
    EAR99
  • Size:
    22 AWG
  • Bunch Stranding:
    7x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.63 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    White/Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
9 can ship
10 Weeks can ship 10/29/24
ADD TO CART
Qty
Unit Price
1
€47.055
5
€41.847
10
€40.560
25
€39.343
50
€37.115
100
€36.086
250 +
€35.551
Click for Quote
Log in to unlock special pricing