Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1550-WH/RED-100

Alpha Wire

Hook-up Wire 24AWG 1.5mm Tinned Copper - White/Red 1000VAC - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 24AWG 1.5mm Tinned Copper - White/Red 1000VAC - 30.48m (100ft)/Spool
Search Keywords: 1550WHRED100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1550-WH/RED-100
  • Alias/AKA:
    1550-WR005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • ECCN:
    EAR99
  • Size:
    24 AWG
  • Bunch Stranding:
    7x32
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.5 mm
  • Maximum Voltage Rating:
    1000 VAC
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    White/Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 10/23/24
Backorder
Qty
Unit Price
1
$43.30
5
$38.51
10
$37.93
25
$36.21
50
$34.15
100
$33.64
250 +
$32.76
Click for Quote
Log in to unlock special pricing