Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1550-BK005

Alpha Wire

Hook-up Wire 24AWG 1.5mm Tinned Copper Black 1000VAC - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 24AWG 1.5mm Tinned Copper Black 1000VAC - 30.48m (100ft)/Spool
Search Keywords: 1550BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1550-BK005
  • Alias/AKA:
    1550-BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • COO:
    US
  • ECCN:
    EAR99
  • Size:
    24 AWG
  • Bunch Stranding:
    7x32
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.5 mm
  • Maximum Voltage Rating:
    1000 VAC
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
9 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
1
$53.58
5
$48.88
10
$45.56
25
$42.03
50
$39.73
100
$37.68
250 +
$37.49
Click for Quote
Log in to unlock special pricing