Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AP7-1-71-103

Sensata / AIRPAX

Magnetic Circuit Breaker - 10.00A - Single Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 400Hz - short time delay 135% tr ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Magnetic Circuit Breaker - 10.00A - Single Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 400Hz - short time delay 135% trip - Sealed
Search Keywords: AP7171103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    AP7-1-71-103
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 100 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
On Order:
40   can ship 12/20/24
6 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$386.20
3
$380.40
6
$346.71
12 +
$247.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5