Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AMEPR10D-3630AZ-110D

Aimtec Inc.

AC-DC LED Driver - 10.8W - 0.3A Max Output - Single Output - 90 to 135VAC Input - IP20 - 24 to 36V Output - 3000VAC Isolation.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Trays Packaging
Certificate of Compliance Guarantee
Description +
AC-DC LED Driver - 10.8W - 0.3A Max Output - Single Output - 90 to 135VAC Input - IP20 - 24 to 36V Output - 3000VAC Isolation.
Search Keywords: AMEPR10D3630AZ110D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aimtec Inc.
  • Part No:
    AMEPR10D-3630AZ-110D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order:
2
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
2
$18.43
30
$14.10
100
$13.56
250
$13.04
800 +
$12.54
Click for Quote
Log in to unlock special pricing