Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BNC CRIMP PLUG-RG59

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
BNC CRIMP PLUG-RG59
Search Keywords: CPMC882
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AIM-Cambridge / Cinch Connectivity Solutions
  • Part No:
    CPMC882
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG59 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    28.31 x 14.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 261
Ships today, if you order in
Minimum Order:
10
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
10
$3.37
50
$2.85
300
$2.58
500
$2.37
1,000
$2.20
2,500
$2.14
5,000
$2.09
7,500 +
$2.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5