Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4COND MOD COUPLER,CROSS-WIRED,4P4C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4COND MOD COUPLER,CROSS-WIRED,4P4C
Search Keywords: 321004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AIM-Cambridge / Cinch Connectivity Solutions
  • Part No:
    32-1004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Modular Coupler
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Pitch:
    N/A
  • Gender:
    M/F
  • Number of Contacts:
    4/4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
25
Available in less than min:
1
Order Increment:
25
20 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
1
$1.188
25
$1.080
250
$0.889
500
$0.808
1,000
$0.707
2,500
$0.680
5,000
$0.663
7,500
$0.653
10,000 +
$0.643
Click for Quote
Log in to unlock special pricing