Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GENDER ADPTR DB9M-DB25F

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
GENDER ADPTR DB9M-DB25F
Search Keywords: 309520
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AIM-Cambridge / Cinch Connectivity Solutions
  • Part No:
    30-9520
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    D-Sub Gender Changer
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    M/F
  • Termination Method:
    N/A
  • Shell Size:
    E/B
  • Number of Contacts:
    9/25
  • Shell Plating Material:
    N/A
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Order Increment:
10
20 Weeks can ship 4/2/25
ADD TO CART
Qty
Unit Price
1
$4.191
10
$3.810
50
$3.190
250
$2.960
500
$2.690
1,000
$2.290
2,500
$2.230
5,000
$2.170
7,500 +
$2.140
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5