Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

N FEMALE TO BNC MALE ADAPTER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
N FEMALE TO BNC MALE ADAPTER
Search Keywords: 268017
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AIM-Cambridge / Cinch Connectivity Solutions
  • Part No:
    26-8017
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Type N-BNC Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    F/PL
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    29 x 16 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Minimum Order:
10
Order Increment:
10
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
10
$5.58
50
$4.59
100
$4.40
250
$4.23
500
$3.84
1,000
$3.33
2,500
$3.25
5,000 +
$3.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5