Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F-56ALM W/ ATT. 1/2" RING RG-6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
F-56ALM W/ ATT. 1/2" RING RG-6
Search Keywords: 257032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AIM-Cambridge / Cinch Connectivity Solutions
  • Part No:
    25-7032
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Type F
  • Impedance:
    75 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG6 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,261
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
100
$0.4211
500
$0.3464
1,000
$0.3412
2,500
$0.3187
5,000
$0.3066
7,500
$0.3020
10,000
$0.2974
15,000 +
$0.2930
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5