Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F1206HI2000V063TM

AEM INC.

SMD Fuse - High Inrush - 2.00A - Max 63VDC - 1206 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMD Fuse - High Inrush - 2.00A - Max 63VDC - 1206 - Tape&Reel
Search Keywords: F1206HI2000V063TM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AEM INC.
  • Part No:
    F1206HI2000V063TM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Chip
  • Fuse Size:
    3.2 x 1.6 x 0.97 mm
  • Acting:
    N/A
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    63 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,250
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
14 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
3,000
$0.3990
6,000
$0.3178
9,000
$0.2516
12,000 +
$0.2466
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States