Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F1206HA12V024T

AEM INC.

Fuse Chip Fast Acting 12A 24V SMD Solder Pad 1206 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 12A 24V SMD Solder Pad 1206 T/R
Search Keywords: F1206HA12V024T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AEM INC.
  • Part No:
    F1206HA12V024T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Chip
  • Fuse Size:
    3.2 x 1.6 x 0.97 mm
  • Acting:
    Fast
  • Current Rating:
    12 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    24 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,250
Can Ship immediately You may purchase in-stock quantity up to 2,250
Minimum Order:
3000
Available in less than min:
2250
Order Increment:
3000
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1
$0.1673
3,000
$0.1521
6,000
$0.1420
9,000
$0.1188
12,000 +
$0.1158
Click for Quote
Log in to unlock special pricing