Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F1206FA6000V024TM

AEM INC.

SMD Fuse - Fast Acting - 6.00A - Max 24VDC - 1206 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMD Fuse - Fast Acting - 6.00A - Max 24VDC - 1206 - Tape&Reel
Search Keywords: F1206FA6000V024TM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AEM INC.
  • Part No:
    F1206FA6000V024TM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Chip6209
  • Fuse Size:
    3.2 X 1.6 X 1.16191mm
  • Acting:
    Fast6186
  • Current Rating:
    6 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    24 V
  • Fuse Material:
    Glass Ceramic6190
  • Mounting:
    Surface Mount6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
3,000
$0.2194
6,000
$0.1420
9,000
$0.1380
12,000
$0.1360
27,000
$0.1339
51,000
$0.1123
102,000
$0.0986
150,000 +
$0.0960
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States