Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F0603SB4500V032T

AEM INC.

Fuse 4.5A 32V Slow Blow Acting 2-Pin T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse 4.5A 32V Slow Blow Acting 2-Pin T/R
Search Keywords: F0603SB4500V032T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AEM INC.
  • Part No:
    F0603SB4500V032T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Chip
  • Fuse Size:
    1.6 x 0.8 mm
  • Acting:
    Slow Blow
  • Current Rating:
    4.5 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4000
Order Increment:
4000
8 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
4,000
$0.1139
8,000
$0.1105
12,000
$0.1073
28,000
$0.1057
52,000
$0.0907
100,000
$0.0789
152,000
$0.0777
252,000 +
$0.0667
Click for Quote
Log in to unlock special pricing
Possible Replacement
SMD Fuse - Slow Blow - 4.50A - Max 32VDC - 0603 - Tape&Reel
In Stock:
28,000
Minimum Order:
4,000