Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F0603SB4000V032TM

AEM INC.

SMD Fuse - Slow Blow - 4.00A - Max 32VDC - 0603 - Tape&Reel

+ see all

Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMD Fuse - Slow Blow - 4.00A - Max 32VDC - 0603 - Tape&Reel
Search Keywords: F0603SB4000V032TM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AEM INC.
  • Part No:
    F0603SB4000V032TM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Chip6209
  • Acting:
    Slow Blow6186
  • Current Rating:
    4 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount6197
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4000
Order Increment:
4000
14 Weeks can ship 2/24/25
Backorder
Qty
Unit Price
4,000
$0.0868
8,000
$0.0830
12,000
$0.0818
28,000
$0.0682
52,000
$0.0655
100,000
$0.0580
152,000
$0.0572
252,000 +
$0.0511
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States