Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Power Transformer 50VA Screw Terminal Flange Mount

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 50VA Screw Terminal Flange Mount
Search Keywords: TB81321
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Acme Electric
  • Part No:
    TB-81321
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    208/240/277/380/480 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    24 V
  • Secondary Side Current:
    2080 mA
  • Power Rating:
    50 VA
  • Mounting:
    Flange Mount
  • Dimension:
    104 x 95 x 86 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
TB50A004C
TB50A004C
VIEW PRODUCT
ICT .050 kVA, 208/230/460 Primary Volts - 24/115 Secondary Volts