Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-8243AACFT-TB-G

ABLIC Inc

Battery Protection Li-Ion/Li-Pol Packs 4.35V 16-Pin TSSOP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Battery Protection Li-Ion/Li-Pol Packs 4.35V 16-Pin TSSOP
Search Keywords: S8243AACFTTBG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8243AACFT-TB-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Battery Type:
    Li-Ion,Li-Pol Packs
  • Dimension:
    5.1 x 4.4 x 1.1(Max) - 0.03(Min) mm
  • Output Current:
    N/A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Family:
    S-8243AA
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
S-8243AACFT-TB-U
S-8243AACFT-TB-U
VIEW PRODUCT
Battery Protection Li-Ion/Li-Pol 16-Pin TSSOP