Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-80845CNUA-B86T2G

ABLIC Inc

Processor Supervisor 4.5V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.5V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-89
Search Keywords: S80845CNUAB86T2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80845CNUA-B86T2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Reset Active Time:
    N/A
  • Battery Backup Switching:
    No
  • Family:
    S-80845C
  • Chip Enable Signals:
    No
  • Maximum Power Dissipation:
    1000 mW
  • Maximum Operating Supply Voltage:
    10 V
  • Dimension:
    4.5 x 2.5 x 1.5 mm
  • Maximum Reset Threshold Voltage:
    4.59 V
  • Manual Reset:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
16 Weeks can ship 3/17/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
Backorder
Qty
Unit Price
1,000
$0.3881
3,000
$0.3662
5,000
$0.3562
8,000
$0.3508
10,000
$0.3456
15,000
$0.3404
25,000
$0.3353
50,000 +
$0.3302
Click for Quote
Log in to unlock special pricing