Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-80826CNNB-B8L-T2

ABLIC Inc

Processor Supervisor 2.6V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.6V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB
Search Keywords: S80826CNNBB8LT2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-80826CNNB-B8L-T2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    2 x 1.25 x 0.9 mm
  • Maximum Reset Threshold Voltage:
    2.652 V
  • Maximum Power Dissipation:
    350 mW
  • Battery Backup Switching:
    No
  • Chip Enable Signals:
    No
  • Family:
    S-80826CN
  • Manual Reset:
    No
  • Maximum Operating Supply Voltage:
    10 V
  • Maximum Reset Active Time:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,949
Ships today, if you order in You may purchase in-stock quantity up to 2,949
Minimum Order:
3000
Available in less than min:
2949
Order Increment:
3000
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
1
$0.4851
3,000
$0.4410
6,000
$0.4110
12,000
$0.3860
24,000 +
$0.3760
Click for Quote
Log in to unlock special pricing