Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-35392A-I8T1G

ABLIC Inc

Real Time Clock Serial - Automotive - 8-Pin SNT-A - Tape&Reel

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Real Time Clock Serial - Automotive - 8-Pin SNT-A - Tape&Reel
Search Keywords: S35392AI8T1G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-35392A-I8T1G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    1.97 x 2.23 x 0.48 mm
  • Minimum Operating Supply Voltage:
    1.3 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    S-35392
  • Mounting:
    Surface Mount
  • Bus Type:
    Serial (2-Wire, I2C)
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
S-35392A-I8T1U
S-35392A-I8T1U
VIEW PRODUCT