Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Grommet - 1/2" Mounting Hole - 3/8" Thickness - 1/8" Chassis Thickness - 5/16" ID - 3/4" OD - Black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Grommet - 1/2" Mounting Hole - 3/8" Thickness - 1/8" Chassis Thickness - 5/16" ID - 3/4" OD - Black.
Search Keywords: 91116
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    91116
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    91116
  • Color:
    Black
  • Durometer:
    60 A
  • Material:
    PVC,SBR
  • Dimension:
    9.52 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 151
Can Ship immediately
Minimum Order:
100
Order Increment:
100
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1
$0.5225
100
$0.4750
500
$0.3859
1,000
$0.3801
2,500
$0.3243
5,000
$0.2890
7,500
$0.2847
10,000
$0.2804
15,000 +
$0.2762
Click for Quote
Log in to unlock special pricing