Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 2-3/4" Length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Hex Standoff - 4-40 Thread - 1/4" OD - 2-3/4" Length.
Search Keywords: 8400ZC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    8400ZC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Yellow Irridite
  • Body Length:
    69.85 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    4-40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
10
$3.00
50
$2.95
100
$2.91
250
$2.87
500
$1.76
750
$1.40
1,000 +
$1.37
Click for Quote
Log in to unlock special pricing