Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Aluminum Round Standoff - 4-40 Thread - 1/4" OD - 5/8" Length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Round Standoff - 4-40 Thread - 1/4" OD - 5/8" Length.
Search Keywords: 8324
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    8324
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    N/A
  • Body Length:
    15.88 mm
  • Outer Diameter:
    6.35 mm
  • Type:
    Round
  • Material:
    Aluminum
  • Thread Size:
    4-40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 308
Can Ship immediately
Minimum Order:
100
Order Increment:
100
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
100
$0.857
300
$0.749
1,000
$0.670
2,500
$0.630
5,000
$0.624
7,500
$0.618
10,000
$0.612
15,000 +
$0.605
Click for Quote
Log in to unlock special pricing