Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Aluminum Male/Female Hex Standoff - 6-32 Thread - 1" Length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Male/Female Hex Standoff - 6-32 Thread - 1" Length.
Search Keywords: 8001Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    8001Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Yellow Irridite
  • Body Length:
    25.4 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Aluminum
  • Thread Size:
    6-32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/24/25
Backorder
Qty
Unit Price
250
$1.308
500
$0.981
750
$0.916
1,000 +
$0.897
Click for Quote
Log in to unlock special pricing