Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Printed Circuit Test Jacks - 3/16" Board Thickness - 0.203" Length - White.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Printed Circuit Test Jacks - 3/16" Board Thickness - 0.203" Length - White.
Search Keywords: 430101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    430-101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Test Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,619
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
9 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
10
$3.211
50
$2.543
100
$2.222
250
$2.033
500
$1.970
750
$1.909
1,000 +
$1.890
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5