Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Spring Loaded Binding Post - 6-32 Thread - #6 Mounting Hole - 6-32 THD Stud Length - Black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Spring Loaded Binding Post - 6-32 Thread - #6 Mounting Hole - 6-32 THD Stud Length - Black.
Search Keywords: 2809103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / Hh Smith
  • Part No:
    2809-103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Binding Post
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    19.05 x 12.7 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Ships today, if you order in
Minimum Order:
5
Order Increment:
5
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
5
$6.340
25
$5.323
50
$4.906
100
$4.542
250
$4.498
500
$4.475
1,000
$4.453
2,500 +
$4.430
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5