Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly Patch Cord 0.914m 18AWG Banana Plug to Banana Plug PL-PL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Patch Cord 0.914m 18AWG Banana Plug to Banana Plug PL-PL
Search Keywords: 151036BLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    1510-36-BLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544602000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Cable Type:
    Patch Cord
  • Gender:
    PL-PL
  • Wire Size:
    18 AWG
  • Cable Length:
    0.914 m
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3
9 Weeks can ship 1/29/25
Backorder
Qty
Unit Price
3
$22.09
50
$13.61
100
$10.21
1,000
$9.53
2,500 +
$8.93
Click for Quote
Log in to unlock special pricing