Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Lug Terminal 15.88mm 7.94mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lug Terminal 15.88mm 7.94mm
Search Keywords: 14124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    1412-4
  • Alias/AKA:
    1412-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    2.84 mm
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,903
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
100
$0.4233
1,000
$0.2734
2,500
$0.2649
5,000
$0.2594
7,500
$0.2490
25,000
$0.2073
50,000
$0.1823
100,000 +
$0.1805
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5