Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1SVR427024R0000

ABB

ABB-ELECTRONIC PROD & RELAY - EPR-POWER SUPPLIES

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
ABB-ELECTRONIC PROD & RELAY - EPR-POWER SUPPLIES
Search Keywords: 1SVR427024R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    1SVR427024R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    5 A
  • Maximum Output Power:
    120 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    144.5 x 93.5 x 130 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
1SVR360563R1001
1SVR360563R1001
VIEW PRODUCT