Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MU14-10FHTK

3M

Fork Terminal 14-16AWG Steel 17.78mm Nickel Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Fork Terminal 14-16AWG Steel 17.78mm Nickel Case
Search Keywords: MU1410FHTK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    MU14-10FHTK
  • Alias/AKA:
    7100164061
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Fork Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Wire Size:
    14-16 AWG
  • Color:
    N/R
  • Operating Temperature:
    482(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in You may purchase in-stock quantity up to 900
Minimum Order:
1000
Available in less than min:
900
Order Increment:
1000
3 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
$0.1789
1,000
$0.1626
3,000
$0.1560
5,000
$0.1537
8,000
$0.1514
25,000
$0.1427
50,000
$0.1405
100,000 +
$0.1384
Click for Quote
Log in to unlock special pricing