Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MNG18-250DMIK

3M

Male Disconnect - Fully Nylon Insulated w/Insulation Grip - 22 to 18 AWG - 0.250" (6.35mm) Tab Width - Red - 1000/Case.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Male Disconnect - Fully Nylon Insulated w/Insulation Grip - 22 to 18 AWG - 0.250" (6.35mm) Tab Width - Red - 1000/Case.
Search Keywords: MNG18250DMIK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    MNG18-250DMIK
  • Alias/AKA:
    7100003556
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    N/A
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,123
Can Ship immediately
Minimum Order:
25
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
25
$0.880
250
$0.715
500
$0.704
1,000
$0.683
3,000
$0.627
5,000
$0.617
8,000
$0.608
15,000 +
$0.599
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5