Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

7000028664

3M

Tapes Double Side Adhesive Acrylic/Rubber 60PSI Natural 200V/mil to 300V/mil Polyurethane Foam 160m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Tapes Double Side Adhesive Acrylic/Rubber 60PSI Natural 200V/mil to 300V/mil Polyurethane Foam 160m
Search Keywords: 7000028664
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    7000028664
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Adhesive Material:
    Acrylic,Rubber
  • Color:
    Natural
  • Dielectric Strength:
    200 to 300 V/mil
  • Backing Material:
    Polyurethane Foam
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
6
3 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
6
$132.49
12
$81.53
18
$64.55
24 +
$63.26
Click for Quote
Log in to unlock special pricing