Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

11-10-P

3M

Ring Tongue Terminal 18-22AWG ETP Copper 22.86mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 18-22AWG ETP Copper 22.86mm Tin
Search Keywords: 1110P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    11-10-P
  • Alias/AKA:
    7100163474
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ring Tongue Terminal3852
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Wire Size:
    18-22 AWG
  • Color:
    N/A
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
1,000
$0.1189
3,000
$0.1117
5,000
$0.1068
8,000
$0.1052
25,000
$0.1010
50,000
$0.0970
100,000
$0.0955
150,000 +
$0.0941
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5