Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

054007-42920

3M

Splice Kit UF1 Standard - 1.8 in (45 -7 mm) Connector - 8.0 in (203 -2 mm) Heat Shrink Tube.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Kit Packaging
Certificate of Compliance Guarantee
Description +
Splice Kit UF1 Standard - 1.8 in (45 -7 mm) Connector - 8.0 in (203 -2 mm) Heat Shrink Tube.
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    054007-42920
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
3 Weeks can ship 12/13/24
Possible Replacement
Splice Kit UF1 Standard, 1.8 Inch (45,7 mm) Connector, 8.0 Inch (203,2 mm) Heat Shrink Tube
In Stock:
6
Minimum Order:
1