Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

051135-35579

3M

Heat Shrink Tubing ST Polyolefin Clear Thin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Clear Thin
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    051135-35579
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8547900040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100 Feet
Order Increment:
100 Feet
3 Weeks can ship 12/13/24
Backorder
Qty
Unit Price
100
$1.190
300
$0.862
500
$0.595
1,000
$0.549
2,500
$0.510
5,000
$0.476
10,000 +
$0.446
Click for Quote
Log in to unlock special pricing
Possible Replacement
Heat Shrink Tubing ST Polyolefin Clear Thin Spool
In Stock:
100
Minimum Order:
100