Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

051128-59937

3M

Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Black Dual

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Black Dual
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    051128-59937
  • Alias/AKA:
    EPS400-.450-48-BLACK-75-PC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Type:
    Tubing
  • Body Material:
    Semi-Rigid Cross Linked Polyolefin
  • Shrink Wall Type:
    Dual
  • Styles:
    Straight
  • Shrink Ratio:
    4:1
  • Color:
    Black
  • Operating Temperature:
    -55 to 110 °C
  • Inside Diameter After Shrinking:
    2.67 mm
  • Inside Diameter Before Shrinking:
    11.43 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3
3 Weeks can ship 12/13/24
Backorder
Qty
Unit Price
3
$9.76
10
$6.93
25
$6.58
75
$6.25
100
$5.94
250
$5.64
500 +
$5.36
Click for Quote
Log in to unlock special pricing