Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

00054007084785

3M

Heat Shrink Tubing - Flexible - 0.187" (4.75mm) Supplied Inner Diameter - 2 to 1 - 250.0' (76.2m) Length - Black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Flexible - 0.187" (4.75mm) Supplied Inner Diameter - 2 to 1 - 250.0' (76.2m) Length - Black.
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    00054007084785
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917290090
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    35.43 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
250 Feet
Order Increment:
250 Feet
3 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
250
$0.5433
500
$0.5084
1,000
$0.4849
2,500
$0.4567
5,000
$0.4498
7,500
$0.4431
10,000
$0.4315
15,000 +
$0.4250
Click for Quote
Log in to unlock special pricing
Possible Replacement
Heat Shrink Tubing ST Polyolefin Black Thin Spool
In Stock:
1,407
Minimum Order:
50